Geberit Geberit Mapress Series Deburring Tool
- RS Stock No.:
- 911-672
- Mfr. Part No.:
- 90363
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP8,104.71
(exc. VAT)
PHP9,077.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,104.71 |
*price indicative
- RS Stock No.:
- 911-672
- Mfr. Part No.:
- 90363
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Deburring Tool | |
| Series | Geberit Mapress | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Deburring Tool | ||
Series Geberit Mapress | ||
RoHS Status: Exempt
The Geberit Pipe deburrer is designed for precision maintenance of standard copper pipes, ensuring clean and smooth edges. This essential tool facilitates ease of installation and improved fluid flow in piping systems.
Deburrs both the inside and outside of copper pipes effectively
Enhances connection integrity by providing clean edges
Suitable for use with Geberit Mapress system pipes
Compact design ensures easy handling during use
Related links
- Geberit Geberit Mapress Series Deburring Tool
- Geberit Geberit Mapress Series Stripping Tool, 35 → 54 mm
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
- Geberit Geberit Mapress Series Stripping Tool, 18 mm
- Geberit Geberit Mapress Series Stripping Tool, 15 mm
- Geberit Geberit Mapress Series Stripping Tool, 22 mm
- Geberit Geberit Mepla Series Deburring Tool
- Geberit Manual Stop Valve Geberit Mapress Series 18 mm, 94903
