Noga UBURR Series Deburring Blade, High Speed Steel Blade, Straight Blade
- RS Stock No.:
- 199-441
- Mfr. Part No.:
- UB3003
- Manufacturer:
- Noga
Subtotal (1 unit)*
PHP32,342.33
(exc. VAT)
PHP36,223.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,342.33 |
*price indicative
- RS Stock No.:
- 199-441
- Mfr. Part No.:
- UB3003
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Blade | |
| Blade Type | Straight | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Series | UBURR | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Blade | ||
Blade Type Straight | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Series UBURR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga Deburring Tools are designed for efficiently deburring both the front and back of drilled through holes in a single pass. These tools offer significant time savings by automating the deburring process, eliminating the need for manual labour and reducing production time. They provide consistent results across all production scales, ensuring high quality finishes and minimizing defects, which enhances overall product quality.
Helical interpolation
Hassle free blade replacement
Versatile holder design
Scratch prevention
Related links
- Noga UBURR Series Deburring Blade Straight Blade
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
- Noga Deburring Tool Deburring Blade S35 Blade
- Noga S101 Series for Deburring All Material Deburring Tool Deburring Blade S101 Blade
- Noga Deburring Tool Deburring Blade S30 Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga Deburring Blade S150 Blade
- Noga S-20 Series for Deburring Brass and Cast Iron Deburring Tool Deburring Blade S20 Blade
