Lumberg, NES/J 250 Straight Plugs 1A, 12V, Panel, Nickel Plated

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP6,890.39

(exc. VAT)

PHP7,717.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,890.39PHP68.904

*price indicative

RS Stock No.:
921-315
Mfr. Part No.:
NES/J 250
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

Plugs

Product Type

Power Connector

Inside Diameter

2.5mm

Outside Diameter

5.5mm

Current

1A

Orientation

Straight

Voltage

12V

Connector Gender

Male

Mount Type

Panel

Maximum Cable Diameter

4mm

Contact Plating

Nickel Plated

Contact Material

CuZn

Termination Type

Solder

Series

NES/J 250

COO (Country of Origin):
JP
The Lumberg High quality power supply connector designed for exceptional performance in various environmental conditions. This product features a robust construction, ensuring reliable connectivity in demanding applications. Its temperature range of -20 °C to +70 °C, coupled with materials such as nickel-plated copper and Durable ABS/PVC insulation, guarantees optimal functionality and longevity.

Suitable for a wide temperature range from -20 °C to +70 °C

Made with an insulating body of PC for enhanced durability

Nickel-plated copper contacts provide excellent conductivity

Designed for easy soldering with conductors up to 4 mm in diameter

Features an outer diameter of 5.5 mm, ensuring compatibility with various applications

High rated current of 1 A supports robust electronic devices

Rated for voltage up to 12 V DC, suitable for many low-voltage applications

Insulation resistance of ≥ 100 MΩ ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy