Lumberg, JEITA RC-5325A Straight Jack 1A, 12V, Surface, Gold Plated

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP510.81

(exc. VAT)

PHP572.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP510.81PHP102.162

*price indicative

RS Stock No.:
921-304
Mfr. Part No.:
1503 28
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Connector

DC Power Connector Type

Jack

Inside Diameter

3.5mm

Current

1A

Orientation

Straight

Voltage

12V

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold Plated

Termination Type

Screw

Contact Material

CuSn

Series

JEITA RC-5325A

Standards/Approvals

JEITA RC-5325A

COO (Country of Origin):
CN
The Lumberg Jack connectors are designed to meet the high standards of audio connections with their robust and precise engineering. These four-pole stereo connectors are crafted in an angular design, making them Ideal for surface mount technology (SMT) applications on printed circuit boards. With a temperature tolerance of -25 °C to +70 °C, these connectors are perfect for a variety of environments, ensuring reliable performance for both professional and industrial uses. They feature a tailored construction that allows for easy integration and a secure fit, making them the perfect choice for mid-mount placements in demanding settings.

Four poles/stereo configuration for versatile audio connection

Angled version enhances PCB layout flexibility and space management

Designed for surface mount technology to Streamline assembly processes

Environmental resilience with a temperature range of -25 °C to +70 °C

Durable insulating body MADE from PA, V-0 compliant with UL94 standards

Gold-plated contact springs ensure high conductivity and longevity

Mechanical durability with over 5,000 mating cycles for extended usage

Low contact resistance of ≤ 30 mΩ facilitates efficient signal transfer

Suitable for a wide range of applications, making it a versatile choice for audio professionals

Related links