Lumberg, 1503 Straight Jack 1A, 12V, Surface, Gold Plated, Nickel Plated, IPX7

N

This image is representative of the product range

Subtotal (1 reel of 800 units)*

PHP325,985.61

(exc. VAT)

PHP365,103.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP325,985.61PHP407.482

*price indicative

RS Stock No.:
921-301
Mfr. Part No.:
1503 26
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

Jack

Product Type

Jack Connector

Inside Diameter

3.5mm

Orientation

Straight

Current

1A

Voltage

12V

Connector Gender

Female

Mount Type

Surface

IP Rating

IPX7

Contact Plating

Gold Plated, Nickel Plated

Termination Type

Surface Mount

Contact Material

Copper Alloy

Series

1503

COO (Country of Origin):
CN
The Lumberg Connector designed for seamless audio connectivity in various applications, featuring a robust 3.5 mm, 4-pole/stereo configuration. Engineered to meet the stringent JEITA RC-5325A standards, this angular jack chassis socket offers reliable sealing against water ingress, achieving an impressive IPx7 rating. Ideal for printed circuit boards, it employs surface mount technology (SMT) for easy integration. The connector thrives in environments with a temperature range of -25 °C to +70 °C, making it suitable for diverse operating conditions. Its Durable construction ensures long-lasting performance, supported by a mating cycle of over 5000.

Constructed with a potted design for enhanced durability and environmental protection

IPx7 protection class guarantees resilience against water exposure

Temperature tolerance from -25 °C to +70 °C enables versatile application use

Utilises high-quality materials such as PA housing and Cu alloy for superior conductivity

Designed for surface mount technology, facilitating straightforward PCB integration

Achieves a low contact resistance of ≤ 30 mΩ, ensuring efficient electrical performance

Rated for 1 A current and 12 V DC voltage for reliable power transmission

Meets strict environmental standards, supporting sustainable practices in production

Includes an O-ring gasket packed separately for optimal sealing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy