Lumberg, 1503 22 Straight Jack 1A, 12V, Panel, Tin Plated

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP510.81

(exc. VAT)

PHP572.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP510.81PHP102.162

*price indicative

RS Stock No.:
921-300
Mfr. Part No.:
1503 22
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

Jack

Product Type

Jack Connector

Inside Diameter

3.5mm

Orientation

Straight

Current

1A

Voltage

12V

Connector Gender

Female

Mount Type

Panel

Contact Plating

Tin Plated

Contact Material

CuZn

Termination Type

Solder

Series

1503 22

Contact Gender

Female

COO (Country of Origin):
CN
The Lumberg Jack chassis socket designed to meet JIS C 6560 standards, is the perfect solution for reliable audio connections in Compact spaces. This angular 3.5 mm, 2-pole/mono connector features break contact and solder eyes, making it Ideal for back side mounting on printed circuit boards. Engineered for durability, it ensures long-lasting performance with a temperature range of -16 °C to +65 °C, accommodating various environmental conditions. Whether you are embedding it in consumer electronics or professional audio equipment, this connector delivers excellent functionality and reliability to meet your needs.

Angular design optimises space utilisation in tight setups

Break contact mechanism enhances safety and performance during disconnections

Solder eyes enable straightforward installation on printed circuit boards

High mating cycle rating of ≥ 5000 ensures longevity and dependable performance

Contact resistance is exceptionally low at ≤ 50 mΩ for optimal signal integrity

Insulation resistance of ≥ 100 MΩ safeguards against interference and maintains quality

Packaged in bulk, catering to various project requirements and quantities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy