RS PRO Right Angle DC Socket 1A, 12V, PCB, length 14.2 mm, Tin

Get a bulk buy discount

Add 10 more to save PHP57.60

View bulk pricing options

Subtotal (1 unit)*

PHP70.05

(exc. VAT)

PHP78.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship from another location
  • Plus 53 unit(s) shipping from November 17, 2026
  • Plus 2,000 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP70.05-
10 - 24PHP64.29PHP57.60
25 +PHP58.54PHP287.75

*price indicative

RS Stock No.:
655-675
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket

DC Power Connector Type

DC Socket

Orientation

Right Angle

Current

1A

Voltage

12V

Connector Gender

Female

Length

14.2mm

Mount Type

PCB

Pin Diameter

2.1mm

Contact Plating

Tin

Contact Material

Brass

Contact Gender

Female

Width

9mm

Standards/Approvals

RoHS

The RS PRO DC power sockets are designed to couple with push fit DC power plugs. They are suitable for powering small appliances such as portable radios.

DC Socket

2 sizes diameter of 2.1mm and 2.5mm

Panel mount

Rated 12V, 5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy