Siemens Geared DC Motor, 43 W, 24V dc, 1.5 Nm
- RS Stock No.:
- 287-3459
- Mfr. Part No.:
- 6FB1103-0AT11-5MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP27,307.04
(exc. VAT)
PHP30,583.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,307.04 |
*price indicative
- RS Stock No.:
- 287-3459
- Mfr. Part No.:
- 6FB1103-0AT11-5MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Geared | |
| Power Rating | 43W | |
| Maximum Output Torque | 1.5Nm | |
| Gearhead Type | Pinion | |
| Gear Ratio | 15:1 | |
| Current Rating | 1.8A | |
| Length | 207mm | |
| Width | 90mm | |
| Standards/Approvals | EAC, UL, CE, CHINA RoHS | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type Geared | ||
Power Rating 43W | ||
Maximum Output Torque 1.5Nm | ||
Gearhead Type Pinion | ||
Gear Ratio 15:1 | ||
Current Rating 1.8A | ||
Length 207mm | ||
Width 90mm | ||
Standards/Approvals EAC, UL, CE, CHINA RoHS | ||
Depth 90mm | ||
- COO (Country of Origin):
- CZ
The Siemens SIDOOR M2 R geared motor is designed for right handed pinion installation, capable of handling a maximum door weight of 120 kg. It comes with a cable length of 1.5 meters and operates at 24VDC.
RoHS compliant
Contents 5 units
Related links
- Siemens Geared DC Motor 24V dc, 1.5 Nm
- Siemens Geared DC Motor 30V dc, 6.8 Nm
- Siemens Geared DC Motor 30V dc, 3 Nm
- DOGA Brushed Geared DC Geared Motor 24V dc 240rpm, 9 mm Shaft Diameter
- Mellor Electric Geared DC Geared Motor 24V dc 80rpm, 8 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 9 mm Shaft Diameter
- Bosch Geared DC Motor 24V dc 28rpm, 14 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 40rpm
