- RS Stock No.:
- 181-6683
- Mfr. Part No.:
- EMMS-ST-57-S-SE-G2
- Manufacturer:
- Festo
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP34,259.71
(exc. VAT)
PHP38,370.88
(inc. VAT)
Units | Per Unit |
1 + | PHP34,259.71 |
- RS Stock No.:
- 181-6683
- Mfr. Part No.:
- EMMS-ST-57-S-SE-G2
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor, 2720rpm Maximum Speed, IP54 Rating - EMMS-ST-57-S-SE-G2
Go for this stepper motor from Festo when you need a reliable way of making fine motor movements. As it uses hybrid technology, it's a practical pick for your half-stepping and micro-stepping motions and ideal for applications that call for the utmost precision. The unit's motor and brake torque ratings of 0.8Nm and 0.4Nm respectively, indicate it can start and stop its rotations promptly. It does this without producing excessive heat that could otherwise shorten a motor's life, so you can trust it won't damage any sensitive windings. Class-B insulation also helps prevent this by effectively stopping heat from spreading through the device.
Features & Benefits
IP54 rating means it resists dust, as well as splashes of water from all directions
10N axial load tolerance and 52N radial load tolerance make it suitable for driving heavy industrial equipment
Resists corrosion, so is a safe bet in environments exposed to moisture
Integrated D-sub plug connection makes it easy to link to other equipment
10N axial load tolerance and 52N radial load tolerance make it suitable for driving heavy industrial equipment
Resists corrosion, so is a safe bet in environments exposed to moisture
Integrated D-sub plug connection makes it easy to link to other equipment
Applications
3D printing
CNC machines
Robotics systems
CNC machines
Robotics systems
Can I use this stepper motor for high-speed applications?
Yes. An impressive maximum speed of 2720rpm means this motor is a smart pick for fast-paced applications.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Holding Torque | 0.8Nm |
Supply Voltage | 48 V |
Shaft Diameter | 6.35mm |
Current Rating | 5 A |
Shaft Length | 20.6mm |
Depth | 102.5mm |
Resistance Per Phase | 0.15Ω |
Output Speed | 2720 rpm |
Detent Torque | 800mNm |
Standards Met | RoHS |
Series | EMMS-ST |