RS PRO Integrated Geared Servo Actuator DC Geared Motor, 500 W, 48V dc, 188 Nm, 187rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 192-520
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP526,839.99
(exc. VAT)
PHP590,060.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP526,839.99 |
*price indicative
- RS Stock No.:
- 192-520
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 48V dc | |
| Sub Type | Integrated Geared Servo Actuator | |
| Power Rating | 500W | |
| Output Speed | 187rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | NEMA | |
| Maximum Output Torque | 188Nm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 100:1 | |
| Material | Metal | |
| Length | 124mm | |
| Depth | 232mm | |
| Width | 232mm | |
| Standards/Approvals | CE / CSA / UL94-V0 | |
| Series | IG9190 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 48V dc | ||
Sub Type Integrated Geared Servo Actuator | ||
Power Rating 500W | ||
Output Speed 187rpm | ||
Shaft Diameter 6mm | ||
Mount Type NEMA | ||
Maximum Output Torque 188Nm | ||
Gearhead Type Planetary | ||
Gear Ratio 100:1 | ||
Material Metal | ||
Length 124mm | ||
Depth 232mm | ||
Width 232mm | ||
Standards/Approvals CE / CSA / UL94-V0 | ||
Series IG9190 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- GB
RS PRO Geared Motor – 100:1 Gear Ratio
Experience exceptional motion control with the RS PRO Precision Planetary Geared Motor, featuring an integrated brushless motor for smooth and reliable performance. These motors are engineered to tackle demanding tasks, offering high continuous and peak torque, making them perfect for applications that require consistent power and durability.
Operating efficiently at a low voltage of 48V DC, these motors ensure safety and compatibility with various power systems. Their powerful 500W rating provides the necessary strength for various industrial and commercial uses.
Why Would You Choose This DC Gear Motor?
The integrated position sensor significantly improves precision and control, enabling accurate positioning and movement. With a high-resolution encoder, this motor provides precise feedback and control, which is crucial for applications that demand exact movements. Its compact design facilitates easy integration into confined spaces without sacrificing performance.
Optional Holding Brake
For applications requiring additional safety and control, the optional holding brake provides secure stopping and holding capabilities.