- RS Stock No.:
- 908-3919
- Mfr. Part No.:
- TPS65218B1RSLT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-3919
- Mfr. Part No.:
- TPS65218B1RSLT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Management IC (PMIC), Texas Instruments
The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
Power Management Multi-Channel IC (PMIC), Texas Instruments
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.85 V |
Maximum Output Voltage | 3.5 V |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.8A |
Number of Outputs | 6 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2400 (Typ.) kHz |
Package Type | VQFN |
Pin Count | 48 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.2 x 7.2 x 1.05mm |
Width | 7.2mm |
Height | 1.05mm |
Length | 7.2mm |