TRACO POWER THL 25WI Isolated DC-DC Converter, 15V dc/ 1.67 A, 75V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save PHP810.25

View bulk pricing options

Subtotal (1 unit)*

PHP4,629.47

(exc. VAT)

PHP5,185.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP4,629.47-
5 - 9PHP4,467.42PHP810.25
10 - 24PHP4,373.70PHP2,557.70
25 - 49PHP4,203.72PHP10,643.75
50 +PHP4,030.24PHP29,961.50

*price indicative

RS Stock No.:
817-9110
Mfr. Part No.:
THL 25-4813WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

4:1

MTBF

444000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

25W

Depth

10.2mm

Length

25.4mm

Series

THL 25WI

Standards/Approvals

No

Efficiency

90%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series


The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 25W converter

Ultra compact design

Shielded metal case with isolated baseplate

Wide 4:1 input voltage ranges

Very high efficiency up to 90%

Output voltage adjustable

Remote On/Off control

Operating temperature range –40°C up to +80°C, +85°C with heat-sink

I/O isolation voltage 1500 VDC

Standards

UL/cUL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy