Murata Power Solutions NCM6 Isolated DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 6W, Through Hole,
- RS Stock No.:
- 816-3575P
- Mfr. Part No.:
- NCM6S0505EC
- Manufacturer:
- Murata Power Solutions
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 15)
PHP64,276.31
(exc. VAT)
PHP71,989.46
(inc. VAT)
- RS Stock No.:
- 816-3575P
- Mfr. Part No.:
- NCM6S0505EC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.75mm | |
| Length | 32mm | |
| Series | NCM6 | |
| Load Regulation | 1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +85°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.75mm | ||
Length 32mm | ||
Series NCM6 | ||
Load Regulation 1% | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +85°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- CN
Related links
- Murata Power Solutions NDTD Isolated DC-DC Converter 4.5 → 9 V dc Input Through
- TRACOPOWER TMR 6WI Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +65°C
- Murata Power Solutions NDTS Isolated DC-DC Converter 4.5 → 9 V dc Input Through
- Murata Power Solutions OKL-T/1-W12 DC-DC Converter 2.9 → 14 V dc Input Surface Mount,
- Murata Power Solutions NCM6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCM6 DC/DC Converter -5 V dc/ 600 mA 9V Input 6 W 85 °C Max
- Cosel MGXW6 DC-DC Converter 6 → 60 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions NCM6 DC/DC Converter, 12V dc/ 250 mA Output

