TRACOPOWER TMV HI Isolated DC-DC Converter, 3.3V dc/ 303 mA, 16.5V dc Input, 13.5V Input 1 W, PCB, 95 °C Max Temp -40 °C
- RS Stock No.:
- 815-9927
- Mfr. Part No.:
- TMV 1503SHI
- Manufacturer:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP679.01
(exc. VAT)
PHP760.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP679.01 | - |
| 5 - 9 | PHP655.60 | 3% |
| 10 - 24 | PHP631.10 | 7% |
| 25 - 49 | PHP606.92 | 10% |
| 50 + | PHP581.59 | 14% |
*price indicative
- RS Stock No.:
- 815-9927
- Mfr. Part No.:
- TMV 1503SHI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 303mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TMV HI | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 70% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 303mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TMV HI | ||
Maximum Operating Temperature 95°C | ||
Efficiency 70% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.
Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMV 2HI DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter -5 V/ 100 mA 13.5V Input 1 W 95 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
