Cosel DC/DC Converter, 0.8V dc, 3.63 V dc/ 30 A, 14V dc Input, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 815-9624
- Mfr. Part No.:
- BRFS30
- Manufacturer:
- Cosel
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 815-9624
- Mfr. Part No.:
- BRFS30
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0.8V dc, 3.63V dc | |
| Maximum Input Voltage | 14V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Current 1 | 30A | |
| Width | 13.5mm | |
| Length | 33mm | |
| Weight | 10g | |
| Depth | 9.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0.8V dc, 3.63V dc | ||
Maximum Input Voltage 14V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Current 1 30A | ||
Width 13.5mm | ||
Length 33mm | ||
Weight 10g | ||
Depth 9.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Non Compliant
- COO (Country of Origin):
- JP
BRFS Series Non-Isolated DC-DC Converters
The BRFS series of non-isolated DC-DC converters from Cosel are a compact and highly efficient solution. BRFS non-isolated DC-DC converters offer a wide input voltage range of 4.5 V to 14 V and feature built in thermal protection and overcurrent functions.
Features and Benefits:
Fast transient response by robust control;Built in remote ON/OFF, power good, start up sequence;88% to 89.5% efficiency (dependent on model);Cooled by convection/forced air;Output voltage adjustable by external resistor
Cosel - Non Isolated DC-DC Converters
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1
Related links
- Recom RPX DC/DC Converter 36V dc Input 1 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX DC/DC Converter 36V dc Input 1.5 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- XP Power ISE DC/DC Converter 3.63 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- Murata Power Solutions DC/DC Converter 3.63 V dc/ -40 °C Max Temp SMD
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB 1500
