Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 650 mA, 18V dc Input, 9V Input 15.6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 815-9466
- Mfr. Part No.:
- MGW151212
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save PHP541.75
View bulk pricing optionsSubtotal (1 unit)*
PHP3,611.42
(exc. VAT)
PHP4,044.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,611.42 | - |
| 5 - 9 | PHP3,503.07 | PHP541.75 |
| 10 - 24 | PHP3,394.73 | PHP2,166.90 |
| 25 - 49 | PHP3,322.49 | PHP7,223.25 |
| 50 + | PHP3,250.27 | PHP18,057.50 |
*price indicative
- RS Stock No.:
- 815-9466
- Mfr. Part No.:
- MGW151212
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 650mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15.6W | |
| Width | 9.9mm | |
| Series | MGW | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 9.9mm | |
| Weight | 20g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 650mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15.6W | ||
Width 9.9mm | ||
Series MGW | ||
Length 25.4mm | ||
Standards/Approvals RoHS, CE | ||
Depth 9.9mm | ||
Weight 20g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
MGW Series, 15W Dual Output DC-DC Converters
The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.
Features and Benefits:
6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling;Internal fuse protection for safety
Cosel Isolated DC-DC Converters
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
Related links
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 36V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGW DC/DC Converter -24 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 9V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 500 mA 9V Input 15 W 85 °C Max Temp -40 °C
