Cosel MGS DC/DC Converter, 3.3V dc/ 4 A, 36V dc Input, 18V Input 13.2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,611.42

(exc. VAT)

PHP4,044.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP3,611.42
5 - 9PHP3,503.07
10 - 24PHP3,394.74
25 - 49PHP3,322.50
50 +PHP3,250.27

*price indicative

RS Stock No.:
815-9400
Mfr. Part No.:
MGS15243R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

4A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Maximum Output Power

13.2W

Depth

9.9mm

Series

MGS

Standards/Approvals

CE, RoHS

Length

25.4mm

Weight

20g

Width

9.9mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

MGS Series, 15W Single Output DC-DC Converters


The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.

Features and Benefits:


Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling

Cosel Isolated DC-DC Converters


Note

10 year warranty

Approvals

UL, C-UL, TÜV, CE

Standards

UL-60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy