TRACO POWER THM 6WI DC/DC Converter, 24V dc/ 250 mA, 75V dc Input, 18V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 797-2845
- Mfr. Part No.:
- THM 6-4815WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,958.13
(exc. VAT)
PHP4,433.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | PHP3,958.13 |
| 3 - 4 | PHP3,839.38 |
| 5 + | PHP3,720.65 |
*price indicative
- RS Stock No.:
- 797-2845
- Mfr. Part No.:
- THM 6-4815WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 4700000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Series | THM 6WI | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 250mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 4700000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Series THM 6WI | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie
The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 88%
Extended operating temperature range –40°C to 88°C at full load
Input filter to meet EN55022 class A
3-year product warranty
Approvals
UL online certification UL 60601-1
Standards
ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition
2005/(R) 2012
IEC/EN 60601-1 3rd edition
Related links
- TRACO POWER THM 6WI DC/DC Converter 75V dc Input PCB
- TRACO POWER THM 6WI DC/DC Converter 75V dc Input PCB
- TRACO POWER THM 6WI DC/DC Converter 75V dc Input PCB
- TRACO POWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACO POWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACO POWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C
- TRACO POWER THM 6 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
