Recom REC10 Isolated DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 36 V dc Input, 10W, Through Hole, +81°C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
777-3480P
Mfr. Part No.:
REC10-2412D/H2/M
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±416mA

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1000 (Rated for 1 Minute) V ac, 2000 (Tested for 1 Second) V dc

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±1.2%

Maximum Temperature

+81°C

Efficiency

85 → 86%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy