TDK-Lambda CN-A DC/DC Converter, 24V dc/ 8.4 A, 110V dc Input, 110V dc Input 201.6 W, Through Hole, 100 °C Max Temp -40
- RS Stock No.:
- 764-9315
- Mfr. Part No.:
- CN200A110-24
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP12,042.39
(exc. VAT)
PHP13,487.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP12,042.39 |
| 5 - 9 | PHP11,681.11 |
| 10 - 24 | PHP11,319.83 |
| 25 - 49 | PHP11,078.98 |
| 50 + | PHP10,838.13 |
*price indicative
- RS Stock No.:
- 764-9315
- Mfr. Part No.:
- CN200A110-24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 110V dc | |
| Output Current 1 | 8.4A | |
| Mount Type | Through Hole | |
| MTBF | 1979165h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV ac | |
| Package Type | 1/2 Brick | |
| Maximum Output Power | 201.6W | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Weight | 70g | |
| Series | CN-A | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 110V dc | ||
Output Current 1 8.4A | ||
Mount Type Through Hole | ||
MTBF 1979165h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV ac | ||
Package Type 1/2 Brick | ||
Maximum Output Power 201.6W | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Weight 70g | ||
Series CN-A | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 40 A 5V dc Input 200 W 100 °C Max Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 1.5 A 24V dc Input 100 °C Max Temp 100
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 16.7 A 12V dc Input 200.4 W 100 °C Max
