MEAN WELL DC/DC Converter, 48V dc/ 4.2 A, 31.2V dc Input, 16.8V dc Input 200.4 W, Chassis Mount, 70 °C Max Temp -40 °C
- RS Stock No.:
- 753-7874
- Distrelec Article No.:
- 303-86-457
- Mfr. Part No.:
- RSD-200B-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP13,649.56
(exc. VAT)
PHP15,287.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP13,649.56 | - |
| 5 - 9 | PHP13,240.08 | 2% |
| 10 - 24 | PHP12,842.88 | 5% |
| 25 - 49 | PHP12,457.60 | 8% |
| 50 + | PHP12,083.88 | 11% |
*price indicative
- RS Stock No.:
- 753-7874
- Distrelec Article No.:
- 303-86-457
- Mfr. Part No.:
- RSD-200B-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 16.8V dc | |
| Maximum Input Voltage | 31.2V dc | |
| Output Current 1 | 4.2A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 200.4W | |
| Depth | 40mm | |
| Width | 86mm | |
| Length | 191mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 16.8V dc | ||
Maximum Input Voltage 31.2V dc | ||
Output Current 1 4.2A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
Isolation Voltage 4kV | ||
Maximum Output Power 200.4W | ||
Depth 40mm | ||
Width 86mm | ||
Length 191mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- MEAN WELL RSD 200 DC/DC Converter 24V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Chassis, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 12.5 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD DC/DC Converter 67.2V dc Input Chassis, 80 °C Max Temp -40 °C Min
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min Temp
- TDK-Lambda CN-A DC/DC Converter 60 V dc/ 16.7 A 12V dc Input 200.4 W 100 °C Max
