TRACOPOWER THL 3WISM DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,509.21

(exc. VAT)

PHP1,690.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 2PHP1,509.21
3 - 4PHP1,463.92
5 +PHP1,418.63

*price indicative

RS Stock No.:
733-1651
Distrelec Article No.:
169-53-930
Mfr. Part No.:
THL 3-4811WISM
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

Surface

Input Ratio

4:1

MTBF

300000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Depth

8mm

Standards/Approvals

No

Series

THL 3WISM

Length

24mm

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series


THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package

4:1 input voltage range

Fully regulated outputs

1500 Vdc I/O isolation

Short circuit protection

Remote On/Off control

Qualified for leadfree reflow solder process, MSL 2a

EMC protection EN55022 level A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.2% / K above +60°C

Standards

IEC 60950-1, UL 60950-1

Related links