Murata Power Solutions NDS6 Isolated DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 36 V dc Input, 6W, Through
- RS Stock No.:
- 689-4870P
- Mfr. Part No.:
- NDS6D2412C
- Manufacturer:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-4870P
- Mfr. Part No.:
- NDS6D2412C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10mm | |
| Length | 32mm | |
| Series | NDS6 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10mm | ||
Length 32mm | ||
Series NDS6 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
