Recom RD Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
672-8874P
Mfr. Part No.:
RD-2405D
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1000V

Depth

10.2mm

Length

19.65mm

Series

RD

Load Regulation

±15%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy