Cosel SUCS DC/DC Converter, 5V dc/, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,090.19

(exc. VAT)

PHP1,221.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,090.19
5 - 9PHP1,057.48
10 - 24PHP1,024.76
25 - 49PHP1,002.95
50 +PHP981.14

*price indicative

RS Stock No.:
500-4079
Mfr. Part No.:
SUS30505C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

3W

Series

SUCS

Width

24mm

Standards/Approvals

RoHS, CE

Weight

3g

Length

24mm

Depth

13.2mm

Maximum Operating Temperature

85°C

Efficiency

77%

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy