Phoenix Contact TRIO-PS-2G DC/DC Converter, 24V dc/ 8 A, 1500V dc Input, 1500V dc Input, DIN Rail 192 W, 85 °C Max Temp

Subtotal (1 unit)*

PHP43,713.82

(exc. VAT)

PHP48,959.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,713.82

*price indicative

RS Stock No.:
287-7616
Distrelec Article No.:
303-09-457
Mfr. Part No.:
1075240
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

1500V dc

Maximum Input Voltage

1500V dc

Output Current 1

8A

Output Voltage 2

28V

Mount Type

DIN Rail

Ripple and Noise

50mV

Output Voltage Adjustment Range

24 → 28 V dc

Isolation Voltage

4.2kV

Maximum Output Power

192W

Length

160mm

Weight

1.54g

Standards/Approvals

EN 61000-4-5, EN 55011 (EN 55022), EN 61000-6-4 (Class A), 2014/30/EU, EN 62109-1:2011, EN 61000-4-6, DIN VDE 0100-410, EN 61000-4-4, UL 62109-1:2014, IEC 62109-1:2011 (SELV), EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, 2014/35/EC, EN 55016, EN 61000-6-2:2005

Width

88.5mm

Depth

160mm

Series

TRIO-PS-2G

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Phoenix Contact primary-switched TRIO POWER DC/DC converter is designed for DIN rail mounting and features a Push-in connection for easy installation. It has an input voltage of 1,500 V DC and provides an output of 24 V DC with a maximum current of 8 A. This converter is suitable for applications where converting high input voltages to lower output voltages is required, providing stable and reliable power conversion for industrial and automation systems.

Housing material metal

Degree of protection IP20

Ambient operational temperature -25 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy