MEAN WELL DDR DC/DC Converter, 48V/ 10 A Output, 33.6V dc Input, 16.8V Input, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 285-7329
- Distrelec Article No.:
- 302-29-883
- Mfr. Part No.:
- DDR-480B-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP23,753.50
(exc. VAT)
PHP26,603.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 28 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,753.50 |
*price indicative
- RS Stock No.:
- 285-7329
- Distrelec Article No.:
- 302-29-883
- Mfr. Part No.:
- DDR-480B-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 33.6V dc | |
| Minimum Input Voltage | 16.8V | |
| Output Current | 10A | |
| Length | 125.2mm | |
| Series | DDR | |
| Width | 85.5mm | |
| Standards/Approvals | EN50155, IEC60571, EN45545-2, EN50121-3-2. ITE: CB IEC62368-1, UL62368-1, EN55032, EAC. EMC: EN55032, EN61000-3-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, RoHS, CE, TPTC004, AS/NZS62368-1 | |
| Weight | 1.38kg | |
| Depth | 128.5mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 33.6V dc | ||
Minimum Input Voltage 16.8V | ||
Output Current 10A | ||
Length 125.2mm | ||
Series DDR | ||
Width 85.5mm | ||
Standards/Approvals EN50155, IEC60571, EN45545-2, EN50121-3-2. ITE: CB IEC62368-1, UL62368-1, EN55032, EAC. EMC: EN55032, EN61000-3-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, RoHS, CE, TPTC004, AS/NZS62368-1 | ||
Weight 1.38kg | ||
Depth 128.5mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The 480W DIN Rail Type DC-DC converter is designed to provide efficient and reliable power conversion for various applications. With its compact size and easy installation on DIN rails, it is suitable for both industrial and commercial use. The DDR-480B-48 offers a rated power of 480W and a current range of 0-10A, making it a versatile solution for different power requirements. It also features a voltage adjustment range of 48-56V and a voltage tolerance of ±1.0%. This DC-DC converter is built to withstand various environmental conditions, making it a reliable choice for demanding applications.
480W DIN Rail Type DC-DC Converter
Compact size and easy installation on DIN rails
Rated power of 480W and current range of 0-10A
Wide voltage adjustment range of 48-56V
Excellent efficiency and advanced protection features
Suitable for industrial and commercial applications
Related links
- MEAN WELL DDR DC/DC Converter 33.6V Input 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-480 DC/DC Converter 33.6V dc Input DIN Rail 480 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDR-240 DC/DC Converter 33.6V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
- MEAN WELL DDR-240 DC/DC Converter 33.6V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
