RS PRO Isolated DC-DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 285-3150
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,427.32
(exc. VAT)
PHP2,718.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,427.32 |
*price indicative
- RS Stock No.:
- 285-3150
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| MTBF | 1000000h | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | 1 x 1 in | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 10mm | |
| Standards/Approvals | UL6681EN6681IEC6681 | |
| Weight | 17g | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
MTBF 1000000h | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type 1 x 1 in | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 10mm | ||
Standards/Approvals UL6681EN6681IEC6681 | ||
Weight 17g | ||
Efficiency 88% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO 1x1in Isolated DC - DC Converter, 15W
A regulated 15W DC to DC converter isolated to 1600 Vdc featuring remote ON/OFF capabilities. Designed for low ripple noise the converter is suitable for industrial control, telecoms, energy battery applications.
The converter features a 1x1in package with an industry standard pin layout and a 4:1 input voltage range.
Built into a Nickel plated case with a FR-4 base and potted with Silicone. The DC converter utilises free air convection cooling to achieve an efficiency of 88%, operating at temperatures from of -40℃ up to 105℃ (80℃ under full load).
The DC converter benefits from safety features including continuous short circuit protection with automatic recovery and overload protection to 170% preventing damage to sensitive equipment.
Features and Benefits
DC -DC converter
15W output
Regulated
Isolated (1600 Vdc)
1 x 1in package
4:1 input voltage range
Remote ON/OFF
No minimum load required
Industry standard pin out
Nickel plated metal case
Silicone potted
88% efficiency
25.4 x 25.4 x 10mm dimensions
Standards and Approvals: UL/IEC/EN 62368-1, MIL-STD-202G
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- RS PRO Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
