Recom RP03-RAW DC/DC Converter, 24V dc/ 125 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp -40 °C
- RS Stock No.:
- 274-5456
- Mfr. Part No.:
- RP03-11024SRAW
- Manufacturer:
- Recom
This image is representative of the product range
- RS Stock No.:
- 274-5456
- Mfr. Part No.:
- RP03-11024SRAW
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 5069000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | -10 to +10 % (3.3, 5, 12V), -10 to +20 % (15, 24V) | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Depth | 10.6mm | |
| Series | RP03-RAW | |
| Width | 20.3mm | |
| Standards/Approvals | EN55032, EN61373, IEC/EN62368-1-1, REACH, RoHS2, UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, EN45545-2, EN50121-3-2, EN50155 | |
| Weight | 14g | |
| Length | 31.8mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 91°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 125mA | ||
Output Current 2 300mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 5069000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range -10 to +10 % (3.3, 5, 12V), -10 to +20 % (15, 24V) | ||
Isolation Voltage 3kV ac | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Depth 10.6mm | ||
Series RP03-RAW | ||
Width 20.3mm | ||
Standards/Approvals EN55032, EN61373, IEC/EN62368-1-1, REACH, RoHS2, UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, EN45545-2, EN50121-3-2, EN50155 | ||
Weight 14g | ||
Length 31.8mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 91°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter -12 V dc/ 160 mA 110V dc Input 3 W 91 °C Max Temp
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
