Recom R2M DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,803.88

(exc. VAT)

PHP2,020.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,803.88
5 - 9PHP1,790.49
10 +PHP1,776.06

*price indicative

Packaging Options:
RS Stock No.:
274-5276
Mfr. Part No.:
R2M-2405S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

24V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

Surface

Output Voltage 2

5V dc

Input Ratio

4:1

MTBF

6670h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

2W

Weight

2.7g

Length

14.2mm

Width

9.1mm

Series

R2M

Standards/Approvals

MILSTD810F, RoHS, MILHDBK17F, EN550

Depth

10.2mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package or DIP8 package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy