Recom R1M DC/DC Converter, 3.3V dc/ 300 mA, 12V dc Input, 12V dc Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP29,846.94

(exc. VAT)

PHP33,428.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP29,846.94PHP1,492.347

*price indicative

RS Stock No.:
274-5254
Mfr. Part No.:
R1M-123.3S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

300mA

Output Current 2

100mA

Output Voltage 2

15V

Mount Type

Surface

MTBF

8534kH

Number of Outputs

2

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

1W

Length

14.2mm

Depth

10.2mm

Series

R1M

Standards/Approvals

EN55032 Class A and B, RoHS2

Width

9.1mm

Weight

2.7g

Efficiency

81%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy