TRACO POWER TRV 2M Isolated DC-DC Converter, 5V dc/ 200 mA, 7V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 252-6497
- Mfr. Part No.:
- TRV 2-0521M
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP12,263.90
(exc. VAT)
PHP13,735.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP12,263.90 | PHP1,226.39 |
*price indicative
- RS Stock No.:
- 252-6497
- Mfr. Part No.:
- TRV 2-0521M
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 7V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | -200mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 10410000h | |
| Number of Outputs | 2 | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-9 | |
| Length | 19.6mm | |
| Depth | 12.5mm | |
| Series | TRV 2M | |
| Standards/Approvals | RoHS | |
| Width | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 7V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 -200mA | ||
Output Voltage 2 5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 10410000h | ||
Number of Outputs 2 | ||
Number of Pins 5 | ||
Isolation Voltage 5kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-9 | ||
Length 19.6mm | ||
Depth 12.5mm | ||
Series TRV 2M | ||
Standards/Approvals RoHS | ||
Width 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TRV 2M Isolated DC-DC Converter 7V dc Input Through Hole, 85 °C Max Temp
- TRACO POWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
