Siemens 6AG19 DC/DC Converter, 24V dc/ 10 A Output, 24V dc Input, 24V dc Input, 70 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

PHP44,355.84

(exc. VAT)

PHP49,678.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,355.84

*price indicative

RS Stock No.:
252-2867
Mfr. Part No.:
6AG19612BA417AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Voltage

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current

10A

Weight

200g

Standards/Approvals

RoHS, EN 60950-1, EN 50178, EN 55022 Class B, EN 61000-6-2, CE

Width

72mm

Series

6AG19

Depth

72mm

Length

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

6AG19612BA417AA0


The Siemens SIPLUS PS PSE200U 10 A selectivity module 4-channel that operates at input 24 V DC output 24 V DC/10 A per channel output current adjustable 3-10 with status message per channel.

99% efficiency

According to EN 60950-1 and EN 50178

Protection class IP IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy