TRACO POWER THN 30WIR Isolated DC-DC Converter, 24V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP43,859.97

(exc. VAT)

PHP49,123.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP43,859.97PHP4,385.997

*price indicative

RS Stock No.:
249-7364
Mfr. Part No.:
THN 30-4815WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

4:1

MTBF

420800h

Number of Outputs

2

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

Metal

Maximum Output Power

30W

Depth

9.9mm

Standards/Approvals

RoHS

Length

25.4mm

Series

THN 30WIR

Efficiency

92%

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, 18 to 75V DC Input Voltage Range, 30W Power Rating - THN 30-4815WIR


This isolated DC-DC converter is designed for high-performance applications that require effective power conversion in various environments. It converts input voltages ranging from 18 to 75V DC to a stable output voltage of 24V DC. With its robust construction and advanced features, it complies with strict railway standards while ensuring efficient operation across multiple industries.

Features & Benefits


• High efficiency of up to 92% minimises energy loss

• 3kV isolation voltage guards against electrical interference

• Wide input voltage range from 18 to 75V DC reduces design constraints

• Load regulation of 0.2% enhances output stability

• Extended operating temperature range of -40 to 80°C supports harsh conditions

• Remote on/off capability enhances system integration and control

Applications


• Railway rolling stock electronics

• Telecommunication infrastructures

• Transportation systems requiring energy conversion

• Power supply applications for robotics

How can it be integrate it into my existing system?


It features a PCB mount design, facilitating incorporation into various applications.

What measures are in place for surge protection?


It includes built-in overvoltage protection and withstands surge voltages up to specified limits.

What maintenance is required?


Regular visual inspections are recommended to check for physical damage; no specific maintenance is necessary.

Is it suitable for outdoor environments?


The device is rated for extended temperature ranges, making it appropriate for outdoor applications with adequate shelter.

What are the implications of using this converter at maximum capacity?


It operates efficiently at its rated capacity without derating, ensuring consistent performance under load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy