TRACOPOWER TEN 6WIRH Isolated DC-DC Converter, 15V dc/ 200 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-7336
- Distrelec Article No.:
- 302-64-310
- Mfr. Part No.:
- TEN 6-11023WIRH
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP2,486.52
(exc. VAT)
PHP2,784.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 14, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP2,486.52 |
*price indicative
- RS Stock No.:
- 249-7336
- Distrelec Article No.:
- 302-64-310
- Mfr. Part No.:
- TEN 6-11023WIRH
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | -200mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 3036000h | |
| Number of Outputs | 5 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 6W | |
| Package Type | Encapsulated DIP-24 | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 6WIRH | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 200mA | ||
Output Current 2 -200mA | ||
Output Voltage 2 15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 3036000h | ||
Number of Outputs 5 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 6W | ||
Package Type Encapsulated DIP-24 | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 6WIRH | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
