TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 15V dc/ 200 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max

This image is representative of the product range

Subtotal (1 unit)*

PHP2,146.64

(exc. VAT)

PHP2,404.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,146.64

*price indicative

RS Stock No.:
249-7295
Distrelec Article No.:
302-64-292
Mfr. Part No.:
TEN 3-11013WIRH
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5069000h

Number of Outputs

5

Isolation Voltage

3kV dc

Number of Pins

10

Maximum Output Power

3W

Package Type

DIP-24

Series

TEN 3WIRH

Depth

10.6mm

Length

40.6mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

84%

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 3 watts.

Operate at ambient temperatures between -40°C and +95°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links