TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 15V dc/ 1.33 A, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- RS Stock No.:
- 249-7277
- Mfr. Part No.:
- TEN 20-11013WIRH
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP37,267.56
(exc. VAT)
PHP41,739.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from October 26, 2026
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP37,267.56 | PHP3,726.756 |
*price indicative
- RS Stock No.:
- 249-7277
- Mfr. Part No.:
- TEN 20-11013WIRH
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.33A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 1558000h | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Series | TEN 20WIRH | |
| Standards/Approvals | No | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.33A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 1558000h | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Series TEN 20WIRH | ||
Standards/Approvals No | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
