Murata SPM15 Isolated DC-DC Converter, 5V dc/, 9 → 36 V dc Input, 15W
- RS Stock No.:
- 238-7140
- Mfr. Part No.:
- SPM15-050-Q12P-C
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7140
- Mfr. Part No.:
- SPM15-050-Q12P-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- CN
The Murata single output metal package isolated 15 watt DC/DC converter is SPM15 series isolated DC/DC converter represent the next generation in industrial potted module technology. These converters offer a feature/option set including: through hole mounting, positive or negative logic(remote on off), over current and over temperature protection, under voltage lockout.
High efficiency
Low output ripple and noise
Low output ripple and noise
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions SPM25 DC/DC Converter 9 V dc/ -40 °C Max Temp Metal case
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 50 W
- Murata Isolated DC-DC Converter 24V dc Input, 24V dc Input 15 W
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 54 W
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
