Murata DSE Isolated DC-DC Converter, 12V dc/, 48V dc Input, 48V dc Input 400 W
- RS Stock No.:
- 238-7117
- Mfr. Part No.:
- DSE0133V2NBC
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (42 units, in trays of 42)*
PHP263,088.11
(exc. VAT)
PHP294,658.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP263,088.11 | PHP6,264.003 |
*price indicative
- RS Stock No.:
- 238-7117
- Mfr. Part No.:
- DSE0133V2NBC
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 400W | |
| Standards/Approvals | No | |
| Series | DSE | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 400W | ||
Standards/Approvals No | ||
Series DSE | ||
- COO (Country of Origin):
- CN
The Murata 400 W Eight brick DOSA digital PMBus interface advances in power conversion technology and offers optional features including PMBus compliant, output voltage and trim capability and " droop " current sharing for deployment in system requiring high current and or redundancy.
Wide 36-75 vin range
Delivers up to 33 A (12 V output, 400 W)
Low output ripple and noise
Related links
- Murata DSE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DAE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DCE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DCQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata DVE Isolated DC-DC Converter 48V dc Input, 48V dc Input 300 W
- Murata DSQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata Power Solutions ULS Isolated DC-DC Converter 48V dc Input Through Hole, 85
- Murata UEI15 Isolated DC-DC Converter 48V dc Input, 48V dc Input 15 W
