TRACO POWER THN 20WIR DC/DC Converter, 5.1V dc/ 4 A, 36V dc Input, 9V Input 20 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4705
- Distrelec Article No.:
- 304-31-702
- Mfr. Part No.:
- THN 20-2411WIR
- Manufacturer:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
PHP34,147.08
(exc. VAT)
PHP38,244.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP34,147.08 | PHP3,414.708 |
*price indicative
- RS Stock No.:
- 230-4705
- Distrelec Article No.:
- 304-31-702
- Mfr. Part No.:
- THN 20-2411WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Output Current 2 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Series | THN 20WIR | |
| Depth | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Width | 9.9mm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Output Current 2 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Series THN 20WIR | ||
Depth 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Width 9.9mm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 20W Power Rating - THN 20-2411WIR
This DC-DC converter is built for durability and efficiency in demanding environments. With a 5.1V DC output and a compact 1x1 metal case, it accommodates a broad input voltage range of 9 to 36V DC, making it suitable for various uses. Its isolation voltage of 2.25kV DC ensures safe operation in sensitive areas while maintaining high efficiency.
Features & Benefits
• High efficiency of 89% promotes low energy consumption
• Isolated design enhances safety in complex systems
• Through-hole mount design facilitates PCB integration
• Robust temperature range allows use in extreme conditions
Applications
• Applicable in automation and control systems
• Suitable for power supply in harsh environments
• Employed in telecommunication devices
Can it operate under extreme temperatures?
Yes, it operates within a temperature range of -40°C to +65°C.
Will it experience performance issues under high loads?
No, it maintains efficiency at maximum load.
Is it compliant with safety regulations?
Yes, it conforms to IEC/EN 62368-1 standards.
Can it be used in sensitive electronic systems?
Yes, the isolated design makes it appropriate for such systems.
Does it have built-in protection features?
Yes, it includes short circuit protection and input under-voltage lockout.
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
