TDK-Lambda PXC-M10 DC/DC Converter, 12V dc/ 420 mA, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 204-0520
- Mfr. Part No.:
- PXC-M10-48WD12
- Manufacturer:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,959.97
(exc. VAT)
PHP8,915.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | PHP7,959.97 |
| 3 - 4 | PHP7,721.17 |
| 5 + | PHP7,482.37 |
*price indicative
- RS Stock No.:
- 204-0520
- Mfr. Part No.:
- PXC-M10-48WD12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 420mA | |
| Output Current 2 | -0.42A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 3849000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 40mV | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Length | 31.8mm | |
| Weight | 14g | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | PXC-M10 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 420mA | ||
Output Current 2 -0.42A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 3849000h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 40mV | ||
Number of Pins 7 | ||
Isolation Voltage 5kV | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Length 31.8mm | ||
Weight 14g | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series PXC-M10 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC-M10 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.
https://product.tdk.com/info/en/catalog/datasheets/pxc-m10_e.pdf
Related links
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M06W DC/DC Converter 75 V dc/ 18V Input 6 W 88 °C Max Temp 88 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter 75 V dc/ 18V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M06 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
