TRACO POWER THM 10WI DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 18V Input 10 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 200-8475
- Distrelec Article No.:
- 300-08-510
- Mfr. Part No.:
- THM 10-4822WI
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP4,872.42
(exc. VAT)
PHP5,457.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 42 unit(s) shipping from November 16, 2026
- Plus 20 unit(s) shipping from December 17, 2026
- Plus 10 unit(s) shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,872.42 |
*price indicative
- RS Stock No.:
- 200-8475
- Distrelec Article No.:
- 300-08-510
- Mfr. Part No.:
- THM 10-4822WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 3850000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Isolation Voltage | 5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Weight | 14g | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | THM 10WI | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 3850000h | ||
Number of Outputs 2 | ||
Ripple and Noise 40mV Pk-Pk | ||
Isolation Voltage 5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Weight 14g | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series THM 10WI | ||
Efficiency 0.88% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THM 10-4822WI is a medical 10 Watt DC/DC converter with ultra-wide 4:1 input voltage range. It provides a very low leakage current of less than 2 μA. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Comes in a DIP-24 plastic package
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Operating up to 5000m altitude
Related links
- TRACO POWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
