TRACOPOWER TDN 5WI DC/DC Converter, 9V dc/ 555 mA, 36V dc Input, 9V dc Input 5 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8448
- Mfr. Part No.:
- TDN 5-2419WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP15,822.20
(exc. VAT)
PHP17,720.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 1 | PHP15,822.20 | PHP1,582.22 |
| 2 - 3 | PHP15,474.10 | PHP1,547.41 |
| 4 + | PHP15,141.83 | PHP1,514.183 |
*price indicative
- RS Stock No.:
- 200-8448
- Mfr. Part No.:
- TDN 5-2419WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 555mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2280000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Series | TDN 5WI | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Weight | 2.7g | |
| Length | 13.2mm | |
| Depth | 14.7mm | |
| Efficiency | 0.81% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 555mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2280000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Series TDN 5WI | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Weight 2.7g | ||
Length 13.2mm | ||
Depth 14.7mm | ||
Efficiency 0.81% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TDN 5-2419WI is a high performance DC/DC converter which provides 5 Watt output power without any compromise regarding reliability and functionality. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. Ideally suitable for application where space is limited.
Ultra compact DIP package
Operating temperature range -40°C to +75°C
Designed to meet UL 62368-1 (UL 60950-1)
Provides short circuit protection
Related links
- TRACOPOWER TDN 5WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
