TRACOPOWER TMR 3 DC/DC Converter, 3.3V/ 700 mA, 36V Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8396
- Mfr. Part No.:
- TMR 3-2410
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 200-8396
- Mfr. Part No.:
- TMR 3-2410
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 4870000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Series | TMR 3 | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.76% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 4870000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Series TMR 3 | ||
Length 21.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.76% | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-2410 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Comes in SIP-8 package
Operating temperature range is -40°C to +85°C
Model with I/O isolation 3000VDC available
Related links
- TRACOPOWER TMR 3 DC/DC Converter 36V Input Through Hole
- TRACOPOWER TRN 3 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
