TRACO POWER TEP 100-1213 DC/DC Converter, 15V/ 6.7 A, 18V Input, 9V Input 100 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 198-4636
- Mfr. Part No.:
- TEP 100-1213
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP11,066.56
(exc. VAT)
PHP12,394.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP11,066.56 |
| 5 - 9 | PHP10,734.57 |
| 10 - 24 | PHP10,402.57 |
| 25 - 49 | PHP10,181.23 |
| 50 + | PHP9,959.89 |
*price indicative
- RS Stock No.:
- 198-4636
- Mfr. Part No.:
- TEP 100-1213
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V | |
| Output Current 1 | 6.7A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 331000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 2.25kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 100W | |
| Length | 85mm | |
| Depth | 40.5mm | |
| Weight | 97g | |
| Standards/Approvals | No | |
| Series | TEP 100-1213 | |
| Width | 61mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V | ||
Output Current 1 6.7A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 331000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 2.25kV | ||
Package Type Encapsulated | ||
Maximum Output Power 100W | ||
Length 85mm | ||
Depth 40.5mm | ||
Weight 97g | ||
Standards/Approvals No | ||
Series TEP 100-1213 | ||
Width 61mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The Traco 60 series, is a range of encapsulated high performance DC/DC converter modules with ultra wide input voltage ranges.
I/O isolation 2500VDC
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
Power good LED indicator
Remote on/off function
Related links
- TRACO POWER DC/DC Converter 75V Input Through Hole 9-Pin
- TRACO POWER TEP 100 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACO POWER TEP 100 DC/DC Converter 18V dc Input 8.4 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACO POWER TEP 100WIR DC/DC Converter 36V dc Input 8.4 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 100 DC/DC Converter 18V dc Input 2.1 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACO POWER TEP 100WIR DC/DC Converter 36V dc Input 4.2 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER DC/DC Converter 18V Input Through Hole 9-Pin
- TRACO POWER DC/DC Converter 18V Input Through Hole 9-Pin
