TRACOPOWER TEN 40E DC/DC Converter, 24V dc/ 833 mA, 36V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 194-4632
- Mfr. Part No.:
- TEN 40-2425E
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-4632
- Mfr. Part No.:
- TEN 40-2425E
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TEN 40E | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24 V dc | |
| Output Current 1 | 833 mA | |
| Maximum Input Voltage | 36 V dc | |
| Minimum Input Voltage | 18 V | |
| Maximum Output Power | 40 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Depth | 10.2 mm | |
| Efficiency | 91 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.131 kV dc | |
| Length | 50.8 mm | |
| MTBF | 1245000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 833 mA | |
| Output Voltage 2 | -24 V dc | |
| Output Voltage Adjustment Range | 20 % | |
| Standards/Approvals | No | |
| Width | 25.4 mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TEN 40E | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24 V dc | ||
Output Current 1 833 mA | ||
Maximum Input Voltage 36 V dc | ||
Minimum Input Voltage 18 V | ||
Maximum Output Power 40 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 6 | ||
Package Type DIP | ||
Depth 10.2 mm | ||
Efficiency 91 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.131 kV dc | ||
Length 50.8 mm | ||
MTBF 1245000 h | ||
Number of Outputs 2 | ||
Output Current 2 833 mA | ||
Output Voltage 2 -24 V dc | ||
Output Voltage Adjustment Range 20 % | ||
Standards/Approvals No | ||
Width 25.4 mm | ||
- COO (Country of Origin):
- TW
The TEN 40E is rounding out Traco Powers existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2 x 1 metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.
Related links
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
