TRACO POWER TEN 40E DC/DC Converter, 5V/ 8 A, 18V Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 194-4600
- Mfr. Part No.:
- TEN 40-1211E
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 194-4600
- Mfr. Part No.:
- TEN 40-1211E
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 8A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1245000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | TEN 40E | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 8A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1245000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series TEN 40E | ||
Maximum Operating Temperature 85°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TEN 40E is rounding out Traco Powers existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2 x 1 metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.
Related links
- TRACOPOWER TEN 40E DC/DC Converter 18V Input Through Hole
- TRACOPOWER TEN 40E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
