TRACO POWER TRI 3 Isolated DC-DC Converter, 5V dc/ 700 mA, 18V dc Input, 9V Input 3.5 W, Through Hole, 90 °C Max Temp
- RS Stock No.:
- 189-5075
- Mfr. Part No.:
- TRI 3-1211
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,455.83
(exc. VAT)
PHP2,750.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,455.83 | - |
| 5 - 9 | PHP2,332.62 | 5% |
| 10 - 24 | PHP2,234.03 | 9% |
| 25 - 49 | PHP2,160.11 | 12% |
| 50 + | PHP2,087.25 | 15% |
*price indicative
- RS Stock No.:
- 189-5075
- Mfr. Part No.:
- TRI 3-1211
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 5815000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 7kV dc | |
| Maximum Output Power | 3.5W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 12mm | |
| Series | TRI 3 | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 5815000h | ||
Number of Pins 7 | ||
Isolation Voltage 7kV dc | ||
Maximum Output Power 3.5W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 12mm | ||
Series TRI 3 | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +90°C without derating
Low no-load power consumption 96 – 192 mW
High efficiency up to 87%
2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACO POWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 Isolated DC-DC Converter 18V dc Input Through Hole, 90 °C Max Temp
- TRACO POWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 Isolated DC-DC Converter 9V dc Input Through Hole, 90 °C Max Temp
- TRACO POWER TRI 3 Isolated DC-DC Converter 75V dc Input Through Hole, 90 °C Max Temp
