TRACOPOWER TEL 10 DC/DC Converter, 5.1V dc/ 2 A, 75V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-5110
- Mfr. Part No.:
- TEL 10-4811
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-5110
- Mfr. Part No.:
- TEL 10-4811
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TEL 10 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1 V dc | |
| Output Current 1 | 2 A | |
| Maximum Input Voltage | 75 V dc | |
| Minimum Input Voltage | 36 V | |
| Maximum Output Power | 10 W | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | DIP-16 | |
| Depth | 8 mm | |
| Efficiency | 83 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1 kV dc | |
| Length | 23.8 mm | |
| MTBF | 1000000 h | |
| Number of Outputs | 1 | |
| Standards/Approvals | No | |
| Width | 13.7 mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TEL 10 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1 V dc | ||
Output Current 1 2 A | ||
Maximum Input Voltage 75 V dc | ||
Minimum Input Voltage 36 V | ||
Maximum Output Power 10 W | ||
Mount Type PCB | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type DIP-16 | ||
Depth 8 mm | ||
Efficiency 83 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 1 kV dc | ||
Length 23.8 mm | ||
MTBF 1000000 h | ||
Number of Outputs 1 | ||
Standards/Approvals No | ||
Width 13.7 mm | ||
- COO (Country of Origin):
- TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
Related links
- TRACO POWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRI 10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TEL 10 DC/DC Converter 36V Input PCB, 85 °C Max Temp -40 °C Min Temp DIP-16
- TRACO POWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
