TRACOPOWER TBA 2 DC/DC Converter, 12V dc/ 80 mA, 5.5V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP2,646.00

(exc. VAT)

PHP2,963.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1PHP2,646.00PHP264.60
2 - 3PHP2,587.78PHP258.778
4 +PHP2,532.22PHP253.222

*price indicative

RS Stock No.:
187-4025
Mfr. Part No.:
TBA 2-0522
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

80mA

Output Current 2

80mA

Mount Type

PCB

Output Voltage 2

-12V dc

MTBF

2000000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Package Type

SIP-7

Maximum Output Power

2W

Width

7.6mm

Series

TBA 2

Depth

10.2mm

Length

19.55mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +80 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 84%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy